Part Details for 117SIP-18 by Schneider Electric Relays
Overview of 117SIP-18 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 117SIP-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry RoHS: Compliant |
1051 In Stock |
|
$4.8700 / $10.4400 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.36x7.36)mm THT Dry RoHS: Compliant |
1051 In Stock |
|
$4.8700 / $10.4400 | Buy Now |