Part Details for 118-05850 by HellermannTyton
Overview of 118-05850 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118-05850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8839
|
Newark | Cable Tie, Black, 150X4.6Mm, Pk100, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised), Cable Tie Colour:Black, Cable Tie Length:150Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:35Mm, Minimum Loop Tensile Rohs Compliant: Yes |Hellermanntyton 118-05850 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$8.3700 / $15.1200 | Buy Now |
DISTI #
75Y4087
|
Newark | Cable Tie, 150Mm, Nylon 6.6, 50Lb, Black, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:150Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:35Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton 118-05850 RoHS: Compliant Min Qty: 70 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
3937-118-05850-ND
|
DigiKey | OS SERRATED TIES 50LB 5.9" BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2500 | Buy Now |
DISTI #
1436-1486-ND
|
DigiKey | OS SERRATED TIES 50LB 5.9" BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
329-11805850
|
Mouser Electronics | Cable Ties Outside Serrated Cable Tie, 5.9" Long, 50lb Tensile Strength, PA66HS, Black, 100/pkg RoHS: Compliant | 1 |
|
$0.1920 / $0.3300 | Buy Now |
DISTI #
71380083
|
RS | Cable Tie, Outside Serrated, 5.9" Long, 50lb, PA66HS, Black | HellermannTyton 118-05850 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.3100 | RFQ |
|
Quest Components | OUTSIDE SERRATED CABLE TIES, 50LB. 5.9" MAX. BUN. DIA 1.38" PA66HS | 5900 |
|
$0.1205 / $0.3285 | Buy Now |
DISTI #
T50SOS-PA66HS-BK
|
TME | Cable tie, externally serrated, L: 150mm, W: 4.6mm, polyamide, 225N Min Qty: 100 | 200 |
|
$0.1230 / $0.1580 | Buy Now |
Part Details for 118-05850
118-05850 CAD Models
118-05850 Part Data Attributes
|
118-05850
HellermannTyton
Buy Now
|
Compare Parts:
118-05850
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |