Part Details for 11884.0-30 by STEGO
Overview of 11884.0-30 by STEGO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118849-003LF | Amphenol Communications Solutions | HPCE R/A Receptacle 48P12S |
Price & Stock for 11884.0-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4884
|
Newark | Intake Filter , 1", Grey, Enclosure Material:-, Body Color:Gray, For Use With:Stego 01884.0-00 & 01884.9-00 "out" Filter Fans, External Height - Metric:322.1Mm, External Width - Metric:322Mm, External Depth - Metric:25Mm Rohs Compliant: Yes |Stego 11884.0-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$137.3500 / $192.0900 | Buy Now |
DISTI #
11884.0-30
|
TME | Guard, plastic, Cutout: 291x291mm, D: 25mm, IP54, UL94V-0, FPO 118 Min Qty: 1 | 4 |
|
$48.0600 / $60.8900 | Buy Now |
Part Details for 11884.0-30
11884.0-30 CAD Models
11884.0-30 Part Data Attributes
|
11884.0-30
STEGO
Buy Now
|
Compare Parts:
11884.0-30
STEGO
|
Samacsys Manufacturer | STEGO |