Part Details for 118EC240 by KNSCHA
Overview of 118EC240 by KNSCHA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 118EC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 35V 100uF ��20% SMD,D6.3xL7.7mm Solid Capacitors ROHS | 3275 |
|
$0.0859 / $0.1579 | Buy Now |
|
LCSC | 35V 100uF 20% SMDD6.3xL7.7mm Solid Capacitors ROHS | 3275 |
|
$0.0834 / $0.1531 | Buy Now |