Part Details for 1194610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1194610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1194610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1952
|
Newark | Ktb Mh 262615 S4E1 |Weidmuller 1194610000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.9000 / $870.9500 | Buy Now |
DISTI #
1194610000-ND
|
DigiKey | BOX S STL 10.24"L X 10.24"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$636.6580 / $641.0900 | Buy Now |
DISTI #
1194610000
|
Avnet Americas | KLIPPON Terminal Box Multi Hinge Enclosure 150mm x 260mm x 260mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1194610000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1194610000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB MH 262615 S4E1 | 0 |
|
$626.8600 / $638.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$677.2800 / $717.3000 | Buy Now |