Part Details for 119998-3227 by ITT Interconnect Solutions
Overview of 119998-3227 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 119998-3227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8815
|
Newark | D-Sub Standard Connectors |Itt Cannon 119998-3227 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1402 |
|
$5.4800 / $8.0900 | Buy Now |
DISTI #
2266-119998-3227-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
1402 In Stock |
|
$4.4900 / $4.7600 | Buy Now |
|
Onlinecomponents.com |
1402 Partner Stock |
|
$4.7000 / $7.2500 | Buy Now | |
DISTI #
65675701
|
Verical | Conn D-Sub SKT 62 POS 1.2mm Solder Cup ST Panel Mount 62 Terminal 1 Port Min Qty: 15 Package Multiple: 1 | Americas - 1402 |
|
$3.9800 / $4.2100 | Buy Now |
|
Master Electronics |
1402 Partner Stock |
|
$4.7000 / $7.2500 | Buy Now |