Part Details for 11AA010-I/MS by Microchip Technology Inc
Overview of 11AA010-I/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 11AA010-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4921
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 11AA010-I/MS Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
11AA010-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT SGL WIRE 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1940 In Stock |
|
$0.3100 | Buy Now |
DISTI #
11AA010-I/MS
|
Avnet Americas | EEPROM, Serial, 1 Kbit, 128 x 8bit, 100 kHz, 8 Pins, MSOP - Rail/Tube (Alt: 11AA010-I/MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
579-11AA010-I/MS
|
Mouser Electronics | EEPROM 1K 128 X 8 1.8V SERIAL EE IND RoHS: Compliant | 1200 |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
11AA010-I/MS
|
Microchip Technology Inc | 1.8V SINGLE WIRE SEEPROM WITH 1K BITS OF MEMORY & DEVICE ADDRESS A0H, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 23000 |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
70547546
|
RS | 1K, 128 X 8 1.8V SERIAL EE, IND | Microchip Technology Inc. 11AA010-I/MS RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2750 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin MSOP - Tube RoHS: Compliant | 23000 Factory Stock |
|
$0.2689 / $0.3338 | Buy Now |
DISTI #
11AA010-I/MS
|
Avnet Americas | EEPROM, Serial, 1 Kbit, 128 x 8bit, 100 kHz, 8 Pins, MSOP - Rail/Tube (Alt: 11AA010-I/MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2700 / $0.3000 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1KBIT 100KHZ 8MSOP | 23000 |
|
RFQ |
Part Details for 11AA010-I/MS
11AA010-I/MS CAD Models
11AA010-I/MS Part Data Attributes:
|
11AA010-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA010-I/MS
Microchip Technology Inc
128 X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11AA010-I/MS
This table gives cross-reference parts and alternative options found for 11AA010-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11AA010-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95010-WMB6T | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | 11AA010-I/MS vs M95010-WMB6T |
24AA014T-I/MC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 11AA010-I/MS vs 24AA014T-I/MC |
CAT24C02WI-GT3A | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | 11AA010-I/MS vs CAT24C02WI-GT3A |
AT25010AY1-10YI-1.8 | EEPROM, 128X8, Serial, CMOS, 4.90 X 3 MM, MAP-8 | Atmel Corporation | 11AA010-I/MS vs AT25010AY1-10YI-1.8 |
CAT24C01VP2I-T3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | 11AA010-I/MS vs CAT24C01VP2I-T3 |
CAT24C02ZI-GT3A | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | 11AA010-I/MS vs CAT24C02ZI-GT3A |
M95010-WMB6G | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | 11AA010-I/MS vs M95010-WMB6G |
M24C01-WMB3/G | 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | 11AA010-I/MS vs M24C01-WMB3/G |
M95010-WMB6 | 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | 11AA010-I/MS vs M95010-WMB6 |
CAT24C01VP2I-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | 11AA010-I/MS vs CAT24C01VP2I-GT3 |