Part Details for 11LC010-I/P by Microchip Technology Inc
Overview of 11LC010-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Healthcare
Telecommunications
Medical Imaging
Price & Stock for 11LC010-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4966
|
Newark | Serial Eeprom, 1Kbit, 100Khz, Dip-8, Memory Configuration:128 X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 11LC010-I/P Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
11LC010-I/P-ND
|
DigiKey | IC EEPROM 1KBIT SGL WIRE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2032 In Stock |
|
$0.3700 | Buy Now |
DISTI #
11LC010-I/P
|
Avnet Americas | EEPROM Serial 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 11LC010-I/P) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
579-11LC010-I/P
|
Mouser Electronics | EEPROM 1K 128X8 2.5V SERIAL EE IND RoHS: Compliant | 800 |
|
$0.3130 / $0.3600 | Buy Now |
DISTI #
11LC010-I/P
|
Microchip Technology Inc | 2.5V Single-wire SEEPROM with 1k-bits of memory and device address A0H, Projected EOL: 2034-08-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
480 Alternates Available |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
70547547
|
RS | 1K, 128 X 8 2.5V SERIAL EE, IND | Microchip Technology Inc. 11LC010-I/P RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | EEPROM Serial 1K-bit 128 x 8 3.3V/5V 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.3056 / $0.3793 | Buy Now |
DISTI #
11LC010-I/P
|
TME | IC: EEPROM memory, 1kbEEPROM, UNI/O, 128x8bit, 2.5÷5.5V, 100kHz Min Qty: 3 | 0 |
|
$0.3340 / $0.4370 | RFQ |
|
Ameya Holding Limited | 11LC010 Series 1 Kbit (128 x 8) 5.5 V Through Hole UNI/O® Serial EEPROM - DIP-8 | 480 |
|
RFQ | |
|
NAC | 1K, 128 X 8 2.5V SERIAL EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 360 |
|
$0.3100 / $0.3800 | Buy Now |
Part Details for 11LC010-I/P
11LC010-I/P CAD Models
11LC010-I/P Part Data Attributes:
|
11LC010-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11LC010-I/P
Microchip Technology Inc
128 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11LC010-I/P
This table gives cross-reference parts and alternative options found for 11LC010-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11LC010-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC010-E/P | 128 X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 11LC010-I/P vs 11LC010-E/P |