Part Details for 11_C-50-3-7/133_NE by HUBER+SUHNER
Overview of 11_C-50-3-7/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 11_C-50-3-7/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_C-50-3-7/133_NE-ND
|
DigiKey | 11_C-50-3-7/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.8310 | Buy Now |
DISTI #
455-11C5037133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors C straight cable plug(m) RoHS: Compliant | 0 |
|
$128.5700 / $133.8000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - C - 50 Ohm - Straight cable plug (male) RoHS: Compliant | 0 |
|
$109.2500 / $141.5700 | Buy Now |
Part Details for 11_C-50-3-7/133_NE
11_C-50-3-7/133_NE CAD Models
11_C-50-3-7/133_NE Part Data Attributes
|
11_C-50-3-7/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_C-50-3-7/133_NE
HUBER+SUHNER
RF C Connector, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |