Part Details for 11_MMCX-50-1-2/111_OE by HUBER+SUHNER
Overview of 11_MMCX-50-1-2/111_OE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_MMCX-50-1-2/111_OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_MMCX-50-1-2/111_OE-ND
|
DigiKey | 11_MMCX-50-1-2/111_OE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2807 / $12.0400 | Buy Now |
DISTI #
455-11MMCX5012111OE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX straight cable plug(m) RoHS: Compliant | 0 |
|
$7.2800 / $11.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.2000 / $9.5400 | Buy Now |
Part Details for 11_MMCX-50-1-2/111_OE
11_MMCX-50-1-2/111_OE CAD Models
11_MMCX-50-1-2/111_OE Part Data Attributes
|
11_MMCX-50-1-2/111_OE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_MMCX-50-1-2/111_OE
HUBER+SUHNER
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SINGLE PACKAGE | |
Body Depth | 0.453 inch | |
Body Diameter | 0.138 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 5.7824 N |
Alternate Parts for 11_MMCX-50-1-2/111_OE
This table gives cross-reference parts and alternative options found for 11_MMCX-50-1-2/111_OE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_MMCX-50-1-2/111_OE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
472-900-0470H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 472-900-0470H |
470-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 470-900-0361H |
81_MMCX-50-0-1/111_OH | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 11_MMCX-50-1-2/111_OE vs 81_MMCX-50-0-1/111_OH |
470-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 470-900-0361N |
1-1634002-0 | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 11_MMCX-50-1-2/111_OE vs 1-1634002-0 |
472-900-0361N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 472-900-0361N |
472-900-0361H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 472-900-0361H |
81_MMCX-50-0-1/111_OE | RF MMCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT | HUBER+SUHNER | 11_MMCX-50-1-2/111_OE vs 81_MMCX-50-0-1/111_OE |
472-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 11_MMCX-50-1-2/111_OE vs 472-900-0360H |
KF91C08-8S02-4Y | RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, LEAD FREE | Foxconn | 11_MMCX-50-1-2/111_OE vs KF91C08-8S02-4Y |