Filter Your Search
1 - 1 of 1 results
|
11_MMCX-50-1-2/111_OE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 50 Ω | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF MMCX CONNECTOR | SINGLE PACKAGE | NO | 14.6784 N | 1 | 6 GHz | 5.7824 N | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.453 inch | 0.138 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |