Part Details for 11_N-50-12-50/033_-E by HUBER+SUHNER
Overview of 11_N-50-12-50/033_-E by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 11_N-50-12-50/033_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-12-50/033_-E-ND
|
DigiKey | 11_N-50-12-50/033_-E Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5987 / $27.2600 | Buy Now |
DISTI #
455-11N501250033E
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 0 |
|
$20.1800 / $27.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$11.9600 / $25.6800 | Buy Now |
Part Details for 11_N-50-12-50/033_-E
11_N-50-12-50/033_-E CAD Models
11_N-50-12-50/033_-E Part Data Attributes
|
11_N-50-12-50/033_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-12-50/033_-E
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 2.47 inch | |
Body Diameter | 1.024 inch | |
Body/Shell Style | PLUG | |
Cable Types | SUCOFEED-1/2, SUCOFEED-1/2LW | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3.7 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.08 |