Part Details for 11_N-50-3-29/133_NE by HUBER+SUHNER
Overview of 11_N-50-3-29/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-3-29/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-3-29/133_NE-ND
|
DigiKey | 11_N-50-3-29/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
313 In Stock |
|
$11.8500 / $14.1300 | Buy Now |
DISTI #
455-11N50329133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant | 110 |
|
$12.1800 / $16.0100 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$7.2600 / $16.6900 | Buy Now | |
|
Master Electronics |
100 On Order |
|
$7.2600 / $16.6900 | Buy Now |
Part Details for 11_N-50-3-29/133_NE
11_N-50-3-29/133_NE CAD Models
11_N-50-3-29/133_NE Part Data Attributes
|
11_N-50-3-29/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-3-29/133_NE
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | APPLICABLE CABLES: RG 142B/U; RG 223/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-142B/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |
Alternate Parts for 11_N-50-3-29/133_NE
This table gives cross-reference parts and alternative options found for 11_N-50-3-29/133_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_N-50-3-29/133_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11N-50-3-29/133NE | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | HUBER+SUHNER | 11_N-50-3-29/133_NE vs 11N-50-3-29/133NE |