Part Details for 11_N-50-4-10/133_NH by HUBER+SUHNER
Overview of 11_N-50-4-10/133_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11_N-50-4-10/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-11_N-50-4-10/133_NH-ND
|
DigiKey | 11_N-50-4-10/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1557 | Buy Now |
DISTI #
455-11N50410133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$19.1500 / $24.2800 | Order Now |
|
Onlinecomponents.com |
100 In Stock |
|
$16.5400 / $23.0300 | Buy Now | |
|
Master Electronics |
100 In Stock |
|
$16.5400 / $23.0300 | Buy Now |
Part Details for 11_N-50-4-10/133_NH
11_N-50-4-10/133_NH CAD Models
11_N-50-4-10/133_NH Part Data Attributes
|
11_N-50-4-10/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
11_N-50-4-10/133_NH
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 1.303 inch | |
Body Diameter | 0.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |