Datasheets
11_N-50-7-6/133_NE by: HUBER+SUHNER

RF N Connector,

Part Details for 11_N-50-7-6/133_NE by HUBER+SUHNER

Overview of 11_N-50-7-6/133_NE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 11_N-50-7-6/133_NE

Part # Distributor Description Stock Price Buy
DISTI # 3628-11_N-50-7-6/133_NE-ND
DigiKey 11_N-50-7-6/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk 10
In Stock
  • 1 $29.5600
  • 10 $25.8850
  • 25 $24.7664
  • 50 $23.9672
  • 100 $23.1684
  • 250 $21.8901
$21.8901 / $29.5600 Buy Now
DISTI # 455-11N5076133NE
Mouser Electronics RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant 15
  • 1 $29.2100
  • 10 $25.5700
  • 25 $24.7600
  • 50 $23.9600
  • 100 $23.1600
  • 250 $21.8900
$21.8900 / $29.2100 Buy Now
Onlinecomponents.com Coaxial Connector - N - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 1 $27.2800
  • 10 $19.7800
  • 25 $19.1900
  • 50 $17.2200
  • 100 $14.1400
  • 250 $13.5600
  • 500 $12.5200
$12.5200 / $27.2800 Buy Now

Part Details for 11_N-50-7-6/133_NE

11_N-50-7-6/133_NE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

11_N-50-7-6/133_NE Part Data Attributes

11_N-50-7-6/133_NE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
11_N-50-7-6/133_NE HUBER+SUHNER RF N Connector,
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer HUBER & SUHNER
Body/Shell Style PLUG
Cable Types RG213/U, RG214/U
Characteristic Impedance 50 Ω
Connector Type RF N CONNECTOR
Contact Gender MALE
Contact Style COAX
Coupling Type THREADED
Durability 500 Cycles
Filter Feature NO
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT
Mounting Type CABLE
Number of Ports 1
Operating Frequency-Max 11 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish SUCOPLATE
Shell Material BRASS
Termination Type CLAMP SOLDER
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_N-50-7-6/133_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_N-50-7-6/133_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_N-50-7-6/133_NE would you like to use for your alert(s)?
  • Please alert me when 11_N-50-7-6/133_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_N-50-7-6/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_N-50-7-6/133_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_N-50-7-6/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_N-50-7-6/133_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_N-50-7-6/133_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: