11_N-50-7-61/133_NE
HUBER+SUHNER
Description: RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 11_N-50-7-61/133_NE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 11_N-50-7-61/133_NE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-11_N-50-7-61/133_NE-ND
DigiKey 11_N-50-7-61/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk 5
In Stock
  • 1 $29.6800
  • 10 $22.9060
  • 25 $20.7528
  • 50 $19.2984
  • 100 $17.9806
  • 250 $16.4280
  • 500 $15.3829
$15.3829 / $29.6800 Buy Now
DISTI # 455-11N50761133NE
Mouser Electronics RF Connectors / Coaxial Connectors N straight cable plug(m) RoHS: Compliant 7
  • 1 $24.2000
  • 10 $21.2000
  • 25 $20.2800
  • 50 $19.6300
  • 100 $18.9700
  • 250 $17.9300
$17.9300 / $24.2000 Buy Now
Onlinecomponents.com Coaxial Connector - N - 50 Ohm - Straight cable plug (male) RoHS: Compliant 0
  • 1 $22.3400
  • 10 $16.2000
  • 25 $15.7200
  • 50 $14.5100
  • 100 $11.5700
  • 250 $11.1000
  • 500 $10.2700
$10.2700 / $22.3400 Buy Now

CAD Models for 11_N-50-7-61/133_NE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 11_N-50-7-61/133_NE by HUBER+SUHNER

11_N-50-7-61/133_NE
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
HUBER & SUHNER
Additional Feature
STANDARDS: IEC 61169-16; MIL-STD-348A/304, APPLICABLE CABLES: RG 393/U; RG 225A/U
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
PFA/PTFE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. 11_N-50-7-61/133_NE
    HUBER+SUHNER
    RF N Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 11_N-50-7-61/133_NE

This table gives cross-reference parts and alternative options found for 11_N-50-7-61/133_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11_N-50-7-61/133_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
11N-50-7-61/133NE CABLE TERMINATED, MALE, N CONNECTOR, CRIMP HUBER+SUHNER 11_N-50-7-61/133_NE vs 11N-50-7-61/133NE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11_N-50-7-61/133_NE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11_N-50-7-61/133_NE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 11_N-50-7-61/133_NE would you like to use for your alert(s)?
  • Please alert me when 11_N-50-7-61/133_NE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11_N-50-7-61/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11_N-50-7-61/133_NE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11_N-50-7-61/133_NE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11_N-50-7-61/133_NE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11_N-50-7-61/133_NE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: