Part Details for 11A by Mueller Electric Company
Overview of 11A by Mueller Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plain Grounding Steel Clip - 100 Amp RoHS: Compliant |
43 In Stock |
|
$7.6900 / $10.1700 | Buy Now |
|
Master Electronics | Plain Grounding Steel Clip - 100 Amp RoHS: Compliant |
43 In Stock |
|
$7.6900 / $10.1700 | Buy Now |