Part Details for 11AA020-I/S16K by Microchip Technology Inc
Overview of 11AA020-I/S16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11AA020-I/S16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AA020-I/S16K-ND
|
DigiKey | IC EEPROM 2KBIT SGL WIRE DIE Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
11AA020-I/S16K
|
Microchip Technology Inc | 2K, 256 X 8 1.8V SERIAL EE, IND, Projected EOL: 2034-08-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC |
0 Alternates Available |
|
$0.2100 / $0.2700 | Buy Now |
|
NAC | 2K, 256 X 8 1.8V SERIAL EE, IND, DIE IN WAFFLE PACK, Package: 0 DICE WPAC - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 11AA020-I/S16K
11AA020-I/S16K CAD Models
11AA020-I/S16K Part Data Attributes
|
11AA020-I/S16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11AA020-I/S16K
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |