Part Details for 11C-7 by Eaton Corporation
Overview of 11C-7 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-11C-7
|
Mouser Electronics | Specialty Fuses TELEPHONE FUSE RoHS: Compliant | 0 |
|
$122.1600 / $148.3400 | Order Now |
Part Details for 11C-7
11C-7 CAD Models
11C-7 Part Data Attributes
|
11C-7
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
11C-7
Eaton Corporation
Electric Fuse, 7A, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 103.17 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 7 A | |
Reference Standard | CE | |
Surface Mount | NO |