Part Details for 11DF1 by International Rectifier
Overview of 11DF1 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 11DF1
11DF1 CAD Models
11DF1 Part Data Attributes
|
11DF1
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
11DF1
International Rectifier
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11DF1
This table gives cross-reference parts and alternative options found for 11DF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11DF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL | International Rectifier | 11DF1 vs 11DF4 |
11DF1TR | Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL | International Rectifier | 11DF1 vs 11DF1TR |
10DF4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 11DF1 vs 10DF4 |
11DQ20-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 11DF1 vs 11DQ20-G |
10DF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | International Rectifier | 11DF1 vs 10DF2 |
11DQ15-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 11DF1 vs 11DQ15-GT3 |
10DF1TR | Rectifier Diode, 1 Element, 1A, Silicon, DO-204AL | International Rectifier | 11DF1 vs 10DF1TR |
11DQ20-GT3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 11DF1 vs 11DQ20-GT3 |
11DQ15-G | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, GREEN, PLASTIC, DO-41, 2 PIN | Sensitron Semiconductors | 11DF1 vs 11DQ15-G |