Part Details for 11LC160-I/MS by Microchip Technology Inc
Overview of 11LC160-I/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11LC160-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M5029
|
Newark | 16K, 2048 X 8 2.5V Serial Ee, Ind 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip 11LC160-I/MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3820 | Buy Now |
DISTI #
11LC160-I/MS-ND
|
DigiKey | IC EEPROM 16KBIT SGL WIRE 8MSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3708 | Buy Now |
DISTI #
11LC160-I/MS
|
Avnet Americas | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 11LC160-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
579-11LC160-I/MS
|
Mouser Electronics | EEPROM 16K 2048 X 8 2.5V SERIAL EE IND RoHS: Compliant | 0 |
|
$0.3600 / $0.4100 | Order Now |
DISTI #
11LC160-I/MS
|
Microchip Technology Inc | SINGLE WIRE SEEPROM WITH 16 KBITS OF MEMORY & DEVICE ADDRESS A0H, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1200 Alternates Available |
|
$0.3400 / $0.4100 | Buy Now |
DISTI #
70571092
|
RS | 16K, 2048 X 8 2.5V SERIAL EE, IND | Microchip Technology Inc. 11LC160-I/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP - Tube RoHS: Compliant | 1200 Factory Stock |
|
$0.3301 / $0.4096 | Buy Now |
DISTI #
11LC160-I/MS
|
Avnet Americas | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 11LC160-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4100 | Buy Now |
DISTI #
11LC160-I/MS
|
TME | IC: EEPROM memory, 16kbEEPROM, UNI/O, 2048x8bit, 2.5÷5.5V, 100kHz Min Qty: 3 | 0 |
|
$0.3550 / $0.4780 | RFQ |
Part Details for 11LC160-I/MS
11LC160-I/MS CAD Models
11LC160-I/MS Part Data Attributes
|
11LC160-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11LC160-I/MS
Microchip Technology Inc
2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | NO | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11LC160-I/MS
This table gives cross-reference parts and alternative options found for 11LC160-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11LC160-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11LC160-I/SN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 11LC160-I/MS vs 11LC160-I/SN |
93AA46CX-I/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 11LC160-I/MS vs 93AA46CX-I/MC |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 11LC160-I/MS vs 93AA46CT-E/SN |
93AA46CT-I/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 11LC160-I/MS vs 93AA46CT-I/P |
93AA46C-I/MCG | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | 11LC160-I/MS vs 93AA46C-I/MCG |
24FC64T-I/MF | IC,SERIAL EEPROM,8KX8,CMOS,LLCC,8PIN,PLASTIC | Microchip Technology Inc | 11LC160-I/MS vs 24FC64T-I/MF |
S-25C010A0I-J8T1U | IC EEPROM 1K SPI 5MHZ 8SOP | ABLIC Inc. | 11LC160-I/MS vs S-25C010A0I-J8T1U |
S-25C080A0H-T8T2UD | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | 11LC160-I/MS vs S-25C080A0H-T8T2UD |
93AA46T-I/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 11LC160-I/MS vs 93AA46T-I/SN |
M95320-DWDW4TP/K | Automotive 32 Kbit SPI bus EEPROM with high speed clock | STMicroelectronics | 11LC160-I/MS vs M95320-DWDW4TP/K |