Part Details for 11LC161-I/P by Microchip Technology Inc
Overview of 11LC161-I/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 11LC161-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T0201
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial Uni/O, Clock Frequency Max:100Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 11LC161-I/P RoHS: Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
11LC161-I/P-ND
|
DigiKey | IC EEPROM 16KBIT SGL WIRE 8DIP Min Qty: 780 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4249 | Buy Now |
DISTI #
11LC161-I/P
|
Avnet Americas | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 11LC161-I/P) RoHS: Compliant Min Qty: 780 Package Multiple: 60 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
579-11LC161-I/P
|
Mouser Electronics | EEPROM 16K 2048 X 8 2.5V SERIAL EE IND RoHS: Compliant | 1089 |
|
$0.4120 / $0.4500 | Buy Now |
DISTI #
11LC161-I/P
|
Microchip Technology Inc | 2.5V SINGLE WIRE SSEPROM WITH 16 KBITS OF MEMORY & DEVICE ADDRESS A1H, Projected EOL: 2039-03-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1020 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
DISTI #
70570159
|
RS | 16K, 2048 X 8 2.5V SERIAL EE, IND, Alternate address option | Microchip Technology Inc. 11LC161-I/P RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 60 | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP - Tube RoHS: Compliant | 1020 Factory Stock |
|
$0.4026 / $0.5007 | Buy Now |
|
NAC | 16K, 2048 X 8 2.5V SERIAL EE, IND, Alternate address option - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 840 |
|
$0.4100 / $0.5100 | Buy Now |
|
Master Electronics | EEPROM Serial 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP - Tube RoHS: Compliant | 1020 Factory Stock |
|
$0.4026 / $0.5007 | Buy Now |
Part Details for 11LC161-I/P
11LC161-I/P CAD Models
11LC161-I/P Part Data Attributes
|
11LC161-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
11LC161-I/P
Microchip Technology Inc
2K X 8 1-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Ready/Busy | NO | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | 1-WIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 11LC161-I/P
This table gives cross-reference parts and alternative options found for 11LC161-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11LC161-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV24C02WE-GT3 | EEPROM Serial 2-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | 11LC161-I/P vs CAV24C02WE-GT3 |
S-24C128CH-J8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 11LC161-I/P vs S-24C128CH-J8T2U3 |
CAT64LC40WI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | 11LC161-I/P vs CAT64LC40WI-GT3 |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | 11LC161-I/P vs CAT24C08HU4I-GT3 |
BR24S64FVM-WTR | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | 11LC161-I/P vs BR24S64FVM-WTR |
24AA64F-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 11LC161-I/P vs 24AA64F-I/P |
BR24S64FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 11LC161-I/P vs BR24S64FVJ-WE2 |
S-93C56BD0I-I8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | 11LC161-I/P vs S-93C56BD0I-I8T1U |
M24128-BWMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | 11LC161-I/P vs M24128-BWMN6P |
S-93C66BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 11LC161-I/P vs S-93C66BR0I-J8T1U |