Part Details for 12 12 06 by KNIPEX
Overview of 12 12 06 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 12 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0479
|
Newark | Wire Stripper, 26Awg To 10Awg, Stripping Capacity Awg:26Awg To 10Awg, Stripping Capacity Metric:0.14Mm² To 6Mm², For Use With:Insulation Wires Like Ptfe, Silicone, Radox, Polyimide Film & Rubber, Product Range:- Rohs Compliant: Na |Knipex 12 12 06 (Alternate Part Number: 4003773049005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.8200 | Buy Now |
DISTI #
2172-121206-ND
|
DigiKey | AUTOMATIC WIRE STRIPPER 10-26AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$175.1944 / $193.9700 | Buy Now |
DISTI #
KNP.121206
|
TME | Stripping tool, 0.25÷6mm2, Wire: round, 195mm Min Qty: 1 | 5 |
|
$123.9000 / $134.5900 | Buy Now |
DISTI #
20L1325
|
Bürklin Elektronik | Stripping pliers for Cable with PTFE insulation, Conductor with silicone insulation, Conductor with Radox insulation, Conductor with Kapton insulation, 0.14-6.0 mm², L 195 mm, 445 g, 12 12 06 Min Qty: 1 | 2 |
|
$114.5381 / $127.2646 | Buy Now |
DISTI #
4133330
|
element14 Asia-Pacific | WIRE STRIPPER, PTFE RoHS: Not Compliant Min Qty: 1 Container: Each | 8 |
|
$174.3138 / $211.8010 | Buy Now |
DISTI #
4133330
|
Farnell | WIRE STRIPPER, PTFE RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 8 |
|
$162.4064 / $165.7157 | Buy Now |
Part Details for 12 12 06
12 12 06 CAD Models
12 12 06 Part Data Attributes
|
12 12 06
KNIPEX
Buy Now
|
Compare Parts:
12 12 06
KNIPEX
|
Samacsys Manufacturer | KNIPEX |