Part Details for 12-21/Y2C-CM2N2LY/2C by Everlight Electronics Co Ltd
Overview of 12-21/Y2C-CM2N2LY/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12-21/Y2C-CM2N2LY/2C
12-21/Y2C-CM2N2LY/2C CAD Models
12-21/Y2C-CM2N2LY/2C Part Data Attributes
|
12-21/Y2C-CM2N2LY/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21/Y2C-CM2N2LY/2C
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0225 cd | |
Luminous Intensity-Nom | 33.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |