Part Details for 12-21C/R6C-AS1T1B/2C by Everlight Electronics Co Ltd
Overview of 12-21C/R6C-AS1T1B/2C by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-21C/R6C-AS1T1B/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R6112CCQ
|
EBV Elektronik | (Alt: 35R6112CCQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-21C/R6C-AS1T1B/2C
12-21C/R6C-AS1T1B/2C CAD Models
12-21C/R6C-AS1T1B/2C Part Data Attributes
|
12-21C/R6C-AS1T1B/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21C/R6C-AS1T1B/2C
Everlight Electronics Co Ltd
Single Color LED, Blr, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLR | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |