Part Details for 12-21C/W1D-AR1S2/2C by Everlight Electronics Co Ltd
Overview of 12-21C/W1D-AR1S2/2C by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-21C/W1D-AR1S2/2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-21C/W1D-AR1S2/2CTR-ND
|
DigiKey | LED WHITE DIFFUSED SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2852 / $0.2962 | Buy Now |
DISTI #
638-1221CW1DAR1S22C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1050 / $0.1330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.2860 | Buy Now |
DISTI #
35W1012CDL
|
EBV Elektronik | LED Uni-Color White 2-Pin Chip LED T/R (Alt: 35W1012CDL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-21C/W1D-AR1S2/2C
12-21C/W1D-AR1S2/2C CAD Models
12-21C/W1D-AR1S2/2C Part Data Attributes
|
12-21C/W1D-AR1S2/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21C/W1D-AR1S2/2C
Everlight Electronics Co Ltd
Single Color LED, Pure White, Diffused Yellow, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 198.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |