Part Details for 12-21SYGC/S530-E1/TR8 by Everlight Electronics Co Ltd
Overview of 12-21SYGC/S530-E1/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-21SYGC/S530-E1/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-21SYGC/S530-E1/TR8TR-ND
|
DigiKey | LED YLW-GRN CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0727 | Buy Now |
DISTI #
12-21SYGC/S530-E1/
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-21SYGC/S530-E1/) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0568 | Buy Now |
DISTI #
638-1221SYGCE1TR8
|
Mouser Electronics | Standard LEDs - SMD Super Yellow Green Right Angle RoHS: Compliant | 1548 |
|
$0.0520 / $0.2200 | Buy Now |
|
Future Electronics | Super Yellow/Green 2 x 1 x 1 mm 19 mcd 120° 25 mA Clear Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0527 / $0.0579 | Buy Now |
|
Bristol Electronics | 4546 |
|
RFQ | ||
DISTI #
12-21SYGC/S530-E1/
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-21SYGC/S530-E1/) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0568 | Buy Now |
DISTI #
12-21SYGC/S530-E1/
|
Avnet Americas | LED Uni-Color Yellow Green 575nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-21SYGC/S530-E1/) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0568 | Buy Now |
DISTI #
3012217306
|
EBV Elektronik | LED Uni-Color Yellow Green 575nm 3-Pin Chip LED T/R (Alt: 3012217306) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | Super Yellow/Green 2 x 1 x 1 mm 19 mcd 120� 25 mA Clear Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 16000 |
|
$0.0806 / $0.0866 | Buy Now |
Part Details for 12-21SYGC/S530-E1/TR8
12-21SYGC/S530-E1/TR8 CAD Models
12-21SYGC/S530-E1/TR8 Part Data Attributes
|
12-21SYGC/S530-E1/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-21SYGC/S530-E1/TR8
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Water Clear, 2mm, LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 19.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |