-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Brilliant Red/brilliant Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-22/R6GHC-A30/2CTR-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2476 / $0.2572 | Buy Now |
DISTI #
12-22/R6GHC-A30/2C
|
Avnet Americas | LED Bi-Color Green/Red 518nm/632nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-22/R6GHC-A30/2C) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2678 | Buy Now |
DISTI #
638-1222/R6GHCA30/2C
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.2470 / $0.2520 | Order Now |
|
Future Electronics | BICOLOR CHIP LED RIGHT ANGLE RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.2490 | Buy Now |
DISTI #
12-22/R6GHC-A30/2C
|
Avnet Americas | LED Bi-Color Green/Red 518nm/632nm 3-Pin Chip LED T/R - Tape and Reel (Alt: 12-22/R6GHC-A30/2C) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.2678 | Buy Now |
DISTI #
35122RG001
|
EBV Elektronik | LED Bi-Color Green/Red 518nm/632nm 3-Pin Chip LED T/R (Alt: 35122RG001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.3030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12-22/R6GHC-A30/2C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-22/R6GHC-A30/2C
Everlight Electronics Co Ltd
Dual Color LED, Brilliant Red/brilliant Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 126.0/198.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |