Part Details for 12-22SURSYGC/S530-A3/E3/TR8 by Everlight Electronics Co Ltd
Overview of 12-22SURSYGC/S530-A3/E3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 12-22SURSYGC/S530-A3/E3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-12-22SURSYGC/S530-A3/E3/TR8TR-ND
|
DigiKey | LED GREEN/RED CLEAR SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 / $0.0882 | Buy Now |
DISTI #
638-RSGCS530A3E3TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0250 / $0.0440 | Order Now |
|
Future Electronics | 1222 Series Red / Green Clear 68/42 mcd 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0662 / $0.0756 | Buy Now |
DISTI #
3912226003
|
EBV Elektronik | LED Multi-Color Chip Red/Green 624nm/573nm 25mA/30mA 4-Pin SMD T/R (Alt: 3912226003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 12-22SURSYGC/S530-A3/E3/TR8
12-22SURSYGC/S530-A3/E3/TR8 CAD Models
12-22SURSYGC/S530-A3/E3/TR8 Part Data Attributes
|
12-22SURSYGC/S530-A3/E3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12-22SURSYGC/S530-A3/E3/TR8
Everlight Electronics Co Ltd
Dual Color LED, Hyper Red/super Yellow Green, Water Clear, 2mm, ROHS COMPLIANT, MINIATURE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/SUPER YELLOW GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 68.0/42.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |