Part Details for 12.88125 by Geyer Electronic E K
Overview of 12.88125 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE711881252 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
498-8125-B62 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, adv mate, B-Key, 6.25mm (0.246in), Header. | |
498-8125-D64 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 25 positions, left, adv mate, D-Key, 5.15mm (0.202in), Header. |
Price & Stock for 12.88125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.88125CT-ND
|
DigiKey | METAL CAN SMD 2 PAD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1909 / $0.4100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2691 |
|
RFQ |