Part Details for 120-908 by White-Rodgers
Overview of 120-908 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8282
|
Newark | Contactor, Load Current Inductive:100A, Relay Mounting:Flange, Operating Voltage:15Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:-, Switching Power Ac1:- |White Rodgers 120-908 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1700 / $36.4600 | Buy Now |
DISTI #
70101989
|
RS | Contactor, Power, Single, 100 A (Continous), Ul94-V0, 15 Vdc, Spno, 15 C | White-Rodgers 120-908 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 130 |
|
$33.1000 / $41.3800 | Buy Now |
|
Onlinecomponents.com | Contactor - 100 A - Flange - 15 VDC - SPST NO - 1 Pole RoHS: Compliant |
84 In Stock |
|
$26.9600 / $38.4500 | Buy Now |
|
Master Electronics | Contactor - 100 A - Flange - 15 VDC - SPST NO - 1 Pole RoHS: Compliant |
84 In Stock |
|
$26.9600 / $38.4500 | Buy Now |