Part Details for 120065-0139 (803000A09M050) by Woodhead Molex
Results Overview of 120065-0139 (803000A09M050) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120065-0139 (803000A09M050) Information
120065-0139 (803000A09M050) by Woodhead Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10139215-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 4 column, 56 position, Vertical Header, No Guide Pin. | |
| 10139338-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Receptacle SMT, 12Gb/s. | |
| 10139085-121402LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 120 Positions, Dual Row, BTB Vertical Header, P1. |
Price & Stock for 120065-0139 (803000A09M050)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70967090
|
RS | SINGLE-ENDED, 3 POLE, M12 FEMALE TO PIGTAIL, 22 AWG, 5M, PVC, 120065 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$47.7600 | Buy Now |