Part Details for 1201000004 by Molex
Overview of 1201000004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P8760
|
Newark | Dsub 9P Attch V/H |Molex 1201000004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$79.8900 / $90.7600 | Buy Now |
DISTI #
2266-1201000004-ND
|
DigiKey | CONN D-SUB 9PIN ATTCH VERT/H Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$101.9200 / $108.2800 | Buy Now |
DISTI #
1201000004-ND
|
DigiKey | CONN D-SUB 9PIN ATTCH VERT/H Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.2840 | Buy Now |
DISTI #
1201000004
|
Avnet Americas | Conn IP40 D-Sub M 9 POS RA 9 Terminal 1 Port - Bulk (Alt: 1201000004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201000004
|
Mouser Electronics | D-Sub Adapters & Gender Changers DSUB 9P ATTCH V/H RoHS: Compliant | 5 |
|
$88.6600 / $90.8000 | Buy Now |
DISTI #
MOL120100-0004
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120100-0004 DSUB 9P ATTCH V/H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1201000004
|
Avnet Americas | Conn IP40 D-Sub M 9 POS RA 9 Terminal 1 Port - Bulk (Alt: 1201000004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1201000004
|
Avnet Americas | Conn IP40 D-Sub M 9 POS RA 9 Terminal 1 Port - Bulk (Alt: 1201000004) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1201000004
|
PEI Genesis | D Subminiature Connector | 29 |
|
Buy Now |
Part Details for 1201000004
1201000004 CAD Models
1201000004 Part Data Attributes
|
1201000004
Molex
Buy Now
Datasheet
|
Compare Parts:
1201000004
Molex
CONN D-SUB 9PIN ATTCH VERT/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |