Part Details for 12010105 by Aptiv PLC
Overview of 12010105 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 12010105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12010105
|
Mouser Electronics | Fuse Kits & Assortments FUSE BLOCK RoHS: Compliant | 1428 |
|
$0.5040 / $0.9000 | Buy Now |
DISTI #
12010105
|
TTI | Fuse Kits & Assortments FUSE BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 1440 Container: Each |
Americas - 28800 In Stock |
|
$0.1470 | Buy Now |
DISTI #
12010105-B
|
TTI | Automotive Connectors FUSE BLOCK,1 FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Each |
Americas - 3600 In Stock |
|
$0.3150 | Buy Now |
DISTI #
12010105
|
Power and Signal Group | FUSEHOLDER PAC-ON | 10080 |
|
$0.1258 | RFQ |
Part Details for 12010105
12010105 CAD Models
12010105 Part Data Attributes
|
12010105
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12010105
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 12010105
This table gives cross-reference parts and alternative options found for 12010105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12010105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065423 | Combination Line Connector, 3 Contact(s), Female, | Aptiv PLC | 12010105 vs 12065423 |