Part Details for 1201088409 by Molex
Results Overview of 1201088409 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201088409
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5831-1201088409-ND
|
DigiKey | Ethernet M12 Cable Cable - 4 Pol Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$87.0400 / $94.0000 | Buy Now |
|
DISTI #
92421217
|
Verical | 1201088409 Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$132.5977 / $162.3888 | Buy Now |
|
DISTI #
000000000006356923
|
Sager | Ethernet Cables / Networking Cables | 0 |
|
Buy Now |
Part Details for 1201088409
1201088409 CAD Models
1201088409 Part Data Attributes
|
|
1201088409
Molex
Buy Now
Datasheet
|
Compare Parts:
1201088409
Molex
Cable Assembly, 4 Conductor(s), 22AWG, 30V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Approvals | Csa; Iec; Ul | |
| Connector Side1 | M12 Male | |
| Connector Side2 | M12 Male | |
| Connector Support Type | Cable Assembly | |
| Cross Section Area | 0.34 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | Yes | |
| Jacket Material | Polyethylene/Polyurethane | |
| Length | 15 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 1.5 A | |
| Rated Voltage | 30 V | |
| Shielding | Yes | |
| Wire Gauge | 22 Awg | |
| Wire and Cable Name | Communication Cable |