Part Details for 1202540002 by Molex
Results Overview of 1202540002 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1202540002 Information
1202540002 by Molex is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 1202540002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM2645
|
Newark | Spcutb2000Mmc12Pdoled/Redxpvm8P3 |Molex 1202540002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$145.9800 / $153.9200 | Buy Now |
|
DISTI #
WM26254-ND
|
DigiKey | SENSOR THROUGH-BEAM PNP DO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.3526 / $144.0900 | Buy Now |
|
DISTI #
1202540002
|
Avnet Americas | - Bulk (Alt: 1202540002) COO: Germany RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
MOL120254-0002
|
Heilind Electronics | SPCUTB2000MMC12PDOLED/REDXPVM8 LLR-C12PA-NMV-304 | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
64936385
|
Verical | Photoelectric Sensor Thru-beam Dark ON PNP 2m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$124.1300 | Buy Now |
|
DISTI #
87469773
|
Verical | Photoelectric Sensor Thru-beam Dark ON PNP 2m RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 8 |
|
$115.2086 | Buy Now |
|
DISTI #
120254-0002
|
TTI | Photoelectric Sensors C12Hsg TB 0-2000mmOD PNP 3W PVCCbl3PM8Con RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$39.9100 | Buy Now |
|
DISTI #
1202540002-MOL
|
TME | Sensor: photoelectric, Range: 0÷2m, PNP, DARK-ON, IP rating: IP67 Min Qty: 1 | 10 |
|
$119.9715 / $119.9730 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 10 | 12 |
|
$140.3500 | Buy Now |
|
DISTI #
000000000006103469
|
Sager | Proximity Sensors Contrinex Photoelectric Sensor, C12 (13.5 x 21.8mm) Housing, Through-Beam (Receiver), 0 - 2000mm Operating Distance, PNP, Dark-ON, 0.2m 3-wire PVC Cable, 3-pin M8 Connector Engineering/Old PN: LLR-C12PA-NMV-304 Status: Active Overview: Min Qty: 10 | 0 |
|
$83.0800 / $91.9700 | Buy Now |
Part Details for 1202540002
1202540002 CAD Models
1202540002 Part Data Attributes
|
|
1202540002
Molex
Buy Now
Datasheet
|
Compare Parts:
1202540002
Molex
Rectangular, Surface Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| Housing | Brass | |
| Mounting Feature | Surface Mount | |
| Operating Current-Max | 2400 Ma | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Proximity Sensor,Photoelectric,Through Beam | |
| Supply Voltage-Min | 250 V | |
| Surface Mount | Yes | |
| Termination Type | Connector |