Part Details for 120306E36 by Bungard
Results Overview of 120306E36 by Bungard
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120306E36 Information
120306E36 by Bungard is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 120306E36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
FR4210X300/3500
|
TME | Laminate, FR4,fiberglass,epoxy resin, 1.5mm, L: 300mm, W: 210mm Min Qty: 1 | 167 |
|
$9.9600 / $12.3100 | Buy Now |