Part Details for 12061A102JAT2A by Kyocera AVX Components
Overview of 12061A102JAT2A by Kyocera AVX Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A102JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6792
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12061A102JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18897 |
|
$0.0410 | Buy Now |
DISTI #
96M1438
|
Newark | Ceramic Capacitor 1000Pf 100V, C0G, 5%, 1206, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061A102JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1905 |
|
$0.1270 / $0.3120 | Buy Now |
DISTI #
95W1546
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12061A102JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0670 | Buy Now |
DISTI #
27C4490
|
Newark | Ceramic Capacitor 1000Pf 100V, C0G, 5%, 1206, Full Reel, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12061A102JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
12061A102JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12061A102JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 160004000 Factory Stock |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
96M1438
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 2205 Partner Stock |
|
$0.1090 / $0.2910 | Buy Now |
DISTI #
07WX6792
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 07WX6792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 8244 Partner Stock |
|
$0.1150 / $0.2970 | Buy Now |
DISTI #
581-12061A102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A102JT NEW GLOBAL PN 100V 1000pF C0G 1206 5% RoHS: Compliant | 10581 |
|
$0.0520 / $0.3100 | Buy Now |
DISTI #
70002106
|
RS | Capacitor, Ceramic, Cap 1000 pF, Tol 5%, Vol-Rtg 100 VDC, SMT, 1206, Tape & Reel | AVX 12061A102JAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0630 | RFQ |
DISTI #
70002456
|
RS | Capacitor, 1000 pF, 1206, 0 ppm/C +/-30, No breakdown or visual defects, 100 V | AVX 12061A102JAT2A RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0630 | RFQ |
Part Details for 12061A102JAT2A
12061A102JAT2A CAD Models
12061A102JAT2A Part Data Attributes:
|
12061A102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061A102JAT2A
This table gives cross-reference parts and alternative options found for 12061A102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061A102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31BCG2A102JM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs KGM31BCG2A102JM |
LD061A102JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs LD061A102JAX2A |
AP061A102JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs AP061A102JQX2A |
KGM31BCG2A102JT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs KGM31BCG2A102JT |
AP061A102JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs AP061A102JQU2A |
AP061A102JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs AP061A102JQU4A |
AP061A102JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs AP061A102JQZ2A |
AP061A102JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs AP061A102JQZ4A |
12061A102J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12061A102JAT2A vs 12061A102J4Z4A |
12061A102JA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A102JAT2A vs 12061A102JA79A |