Part Details for 12061A240JAT2A by Kyocera AVX Components
Overview of 12061A240JAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A240JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12061A240JAT2ACT-ND
|
DigiKey | CAP CER 24PF 100V NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19953 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
12061A240JAT2A
|
Avnet Americas | STD MB CMAP - FN - Tape and Reel (Alt: 12061A240JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
12061A240JAT2A
|
Avnet Americas | STD MB CMAP - FN - Tape and Reel (Alt: 12061A240JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ |
Part Details for 12061A240JAT2A
12061A240JAT2A CAD Models
12061A240JAT2A Part Data Attributes:
|
12061A240JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A240JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 24pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |