Part Details for 12061A332JAT2A by Kyocera AVX Components
Overview of 12061A332JAT2A by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 12061A332JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8397
|
Newark | Cap, 3300Pf, 100V, 5%, C0G/Np0, 1206, Capacitance:3300Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 1206 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 12061A332JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$0.1660 / $0.2720 | Buy Now |
DISTI #
13AC4550
|
Newark | Cap, 3300Pf, 100V, C0G/Np0, 1206, Reel, Capacitance:3300Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 1206 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 12061A332JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
96M1453
|
Newark | Ceramic Capacitor 3300Pf 100V, C0G, 5%, 1206, Capacitance:3300Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061A332JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2030 | Buy Now |
DISTI #
12061A332JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: 12061A332JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0917 | Buy Now |
DISTI #
581-12061A332J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31TCG2A332JU 100V 3300pF C0G 1206 5% RoHS: Compliant | 3380 |
|
$0.0790 / $0.3800 | Buy Now |
DISTI #
V36:1790_07471945
|
Arrow Electronics | Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2242 | Americas - 24000 |
|
$0.0690 / $0.0915 | Buy Now |
DISTI #
V72:2272_07471945
|
Arrow Electronics | Cap Ceramic 0.0033uF 100V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2107 Container: Cut Strips | Americas - 1341 |
|
$0.0924 / $0.3596 | Buy Now |
|
Future Electronics | 1206 3.3 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0677 / $0.0739 | Buy Now |
|
Future Electronics | 1206 3.3 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0677 / $0.0739 | Buy Now |
|
Bristol Electronics | 5405 |
|
RFQ |
Part Details for 12061A332JAT2A
12061A332JAT2A CAD Models
12061A332JAT2A Part Data Attributes:
|
12061A332JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A332JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |