Part Details for 12061A471MAT2A by Kyocera AVX Components
Overview of 12061A471MAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A471MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12061A471MAT2A
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 20% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12061A471MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.00047 UF, SURFACE MOUNT, 1206 | 3701 |
|
$0.0455 / $0.1400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3960 |
|
$0.3800 / $0.5800 | Buy Now |