Part Details for 12061A500FAT2A by Kyocera AVX Components
Overview of 12061A500FAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A500FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12061A500FAT2ACT-ND
|
DigiKey | CAP CER 50PF 100V NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7676 In Stock |
|
$0.2009 / $0.7300 | Buy Now |
DISTI #
12061A500FAT2A
|
Avnet Americas | Cap Ceramic 50pF 100V C0G 1% SMD 1206 125°C T/R - Tape and Reel (Alt: 12061A500FAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
DISTI #
581-12061A500FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 50 pF 0.01 C0G RoHS: Compliant | 0 |
|
$0.1960 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1924 | Buy Now |
DISTI #
12061A500FAT2A
|
Avnet Americas | Cap Ceramic 50pF 100V C0G 1% SMD 1206 125°C T/R - Tape and Reel (Alt: 12061A500FAT2A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.2580 | Buy Now |
Part Details for 12061A500FAT2A
12061A500FAT2A CAD Models
12061A500FAT2A Part Data Attributes:
|
12061A500FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A500FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 50pF, 100V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |