Part Details for 12061A681MAT2A by Kyocera AVX Components
Overview of 12061A681MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A681MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8798
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 12061A681MAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0640 | Buy Now |
DISTI #
12061A681MAT2A
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 20% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12061A681MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
DISTI #
581-12061A681MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31BCG2A681MT 100V 680pF C0G 1206 20% Tol RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0424 | Buy Now |
DISTI #
12061A681MAT2A
|
Avnet Americas | Cap Ceramic 680pF 100V C0G 20% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: 12061A681MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0568 | Buy Now |
Part Details for 12061A681MAT2A
12061A681MAT2A CAD Models
12061A681MAT2A Part Data Attributes:
|
12061A681MAT2A
Kyocera AVX Components
Buy Now
|
Compare Parts:
12061A681MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±20%, C0G/NP0, 1206 (3216 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |