Part Details for 12062R561K9BF0D by YAGEO Corporation
Overview of 12062R561K9BF0D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12062R561K9BF0D
12062R561K9BF0D CAD Models
12062R561K9BF0D Part Data Attributes
|
12062R561K9BF0D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
12062R561K9BF0D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062R561K9BF0D
This table gives cross-reference parts and alternative options found for 12062R561K9BF0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062R561K9BF0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206X7R561K50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 12062R561K9BF0D vs ERC1206X7R561K50T |
GRM42-6X7R561K050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 12062R561K9BF0D vs GRM42-6X7R561K050BJ |
CC1206HX7R561KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | TDK Corporation | 12062R561K9BF0D vs CC1206HX7R561KTR |
C1206Y561K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 12062R561K9BF0D vs C1206Y561K5RACTU |
GMC31X7R561K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 12062R561K9BF0D vs GMC31X7R561K50NTTLF |
CL31B561KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | Surge Components Inc | 12062R561K9BF0D vs CL31B561KBNC |
1206A0500561KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 12062R561K9BF0D vs 1206A0500561KDR |
ERC1206X7R561K50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 12062R561K9BF0D vs ERC1206X7R561K50C |
CTMCC1206KTB500561 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | 12062R561K9BF0D vs CTMCC1206KTB500561 |
225458145619 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00056uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 12062R561K9BF0D vs 225458145619 |