Part Details for 12062A181KAT2A by Kyocera AVX Components
Overview of 12062A181KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062A181KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J8974
|
Newark | Capacitor Ceramic 180Pf 200V, C0G, 10%, 1206, Capacitance:180Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062A181KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
KGM31BCG2D181KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 200 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D181KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
KGM31BCG2D181KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 200 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D181KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12062A181KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2D181KT NEW GLOBAL PN 200V 180pF A 581-KGM31BCG2D181KT RoHS: Compliant | 0 |
|
$0.0500 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0481 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.00018 uF, SURFACE MOUNT, 1206 | 11979 |
|
$0.0488 / $0.1500 | Buy Now |
DISTI #
KGM31BCG2D181KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 180 pF, 200 V, � 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2D181KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 12062A181KAT2A
12062A181KAT2A CAD Models
12062A181KAT2A Part Data Attributes
|
12062A181KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A181KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 180pF, 200V, ±10%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A181KAT2A
This table gives cross-reference parts and alternative options found for 12062A181KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A181KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206COG181K201CTY | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1206, | Eyang Technology Development Co Ltd | 12062A181KAT2A vs C1206COG181K201CTY |
12062A181KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 12062A181KAT2A vs 12062A181KAT4A |
LD062A181KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A181KAT2A vs LD062A181KAB9A |
1206G181K201SNT-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00018uF, 1206 | Capax Technologies Inc | 12062A181KAT2A vs 1206G181K201SNT-030-A |
AU062A181KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1206, | Kyocera AVX Components | 12062A181KAT2A vs AU062A181KA79A |
12062A181KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A181KAT2A vs 12062A181KAT9A |
1206G181K201ST-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00018uF, 1206 | Capax Technologies Inc | 12062A181KAT2A vs 1206G181K201ST-030-A |
AU062A181KAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1206, | Kyocera AVX Components | 12062A181KAT2A vs AU062A181KAG2A |
CL31C181KDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1206, | Samsung Electro-Mechanics | 12062A181KAT2A vs CL31C181KDNF |
CL31C181KDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1206, | Samsung Electro-Mechanics | 12062A181KAT2A vs CL31C181KDNO |