Part Details for 12062A1R0CA12A by Kyocera AVX Components
Overview of 12062A1R0CA12A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062A1R0CA12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-12062A1R0CA12ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2231 | Buy Now |
DISTI #
12062A1R0CA12A
|
Avnet Americas | COMMERCIAL CHIP STD MB CMAP - FN TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 12062A1R0CA12A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 12062A1R0CA12A
12062A1R0CA12A CAD Models
12062A1R0CA12A Part Data Attributes
|
12062A1R0CA12A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062A1R0CA12A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062A1R0CA12A
This table gives cross-reference parts and alternative options found for 12062A1R0CA12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062A1R0CA12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G1R0C201GT-030- | CAP,CERAMIC,1PF,200VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | 12062A1R0CA12A vs 1206G1R0C201GT-030- |
1206G1R0C201ST-030 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0CA12A vs 1206G1R0C201ST-030 |
LD062A1R0CAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0CA12A vs LD062A1R0CAX4A |
LD062A1R0CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0CA12A vs LD062A1R0CAB9A |
1206G1R0C201SNT-030-C | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0CA12A vs 1206G1R0C201SNT-030-C |
12062A1R0CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0CA12A vs 12062A1R0CAT9A |
LD062A1R0CAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0CA12A vs LD062A1R0CAX2A |
12062A1R0CA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062A1R0CA12A vs 12062A1R0CA79A |
1206G1R0C201GT-030 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0CA12A vs 1206G1R0C201GT-030 |
1206G1R0C201SNT-030 | Ceramic Capacitor, Ceramic, 200V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 1206 | Capax Technologies Inc | 12062A1R0CA12A vs 1206G1R0C201SNT-030 |