Part Details for 12062C223KAT2A by Kyocera AVX Components
Overview of 12062C223KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1490
|
Newark | Ceramic Capacitor 0.022Uf 200V, X7R, 10%, 1206, Capacitance:0.022Μf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12062C223KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7575 |
|
$0.0380 | Buy Now |
DISTI #
95W1558
|
Newark | Smd Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12062C223KAT2A Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0720 | Buy Now |
DISTI #
55J9061
|
Newark | Ceramic Capacitor 0.022Uf 200V, X7R, 10%, 1206, Full Reel, Capacitance:22000Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 12062C223KAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 | Buy Now |
DISTI #
12062C223KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C223KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0497 / $0.0575 | Buy Now |
DISTI #
12062C223KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C223KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0510 / $0.0556 | Buy Now |
DISTI #
96M1490
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Ammo Pack | 7575 Partner Stock |
|
$0.1280 / $0.3020 | Buy Now |
DISTI #
581-12062C223K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM31DR72D223KU 200V 0.022uF X7R 1206 10% RoHS: Compliant | 7803 |
|
$0.0590 / $0.2900 | Buy Now |
DISTI #
70001721
|
RS | Capacitor, Ceramic, Cap 0.022 uF Tol 10%, SMT, Vol-Rtg 200V, X7R, TR | AVX 12062C223KAT2A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0800 | RFQ |
|
Future Electronics | 1206 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0410 / $0.0468 | Buy Now |
|
Future Electronics | 1206 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0410 / $0.0468 | Buy Now |
Part Details for 12062C223KAT2A
12062C223KAT2A CAD Models
12062C223KAT2A Part Data Attributes
|
12062C223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C223KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C223KAT2A
This table gives cross-reference parts and alternative options found for 12062C223KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C223KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM31DR72D223KU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C223KAT2A vs KGM31DR72D223KU |
KGM31DR72D223KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C223KAT2A vs KGM31DR72D223KL |