There are no models available for this part yet.
Overview of 12062C223KAZ4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12062C223KAZ4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12062C223KAZ4A
|
TME | Capacitor: ceramic, MLCC, 22nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0363 | RFQ | |
DISTI #
KGF31GR72D223KL
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGF31GR72D223KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 12062C223KAZ4A by Kyocera AVX Components
Part Data Attributes for 12062C223KAZ4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for 12062C223KAZ4A
This table gives cross-reference parts and alternative options found for 12062C223KAZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C223KAZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C223KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 12062C223KAZ4A vs 12062C223KAT4A |
AC20ZF223KT5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | 12062C223KAZ4A vs AC20ZF223KT5 |
12062C223KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12062C223KAZ4A vs 12062C223KAT2A |
GMC31X7R223K200NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Cal-Chip Electronics | 12062C223KAZ4A vs GMC31X7R223K200NTD |
12062C223KAZ2A | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12062C223KAZ4A vs 12062C223KAZ2A |
G1206R223KNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Walsin Technology Corporation | 12062C223KAZ4A vs G1206R223KNB |
X7R1206JTTE223K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 12062C223KAZ4A vs X7R1206JTTE223K |
AN20ZF0223K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C223KAZ4A vs AN20ZF0223K-- |
KGM31DR72D223KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C223KAZ4A vs KGM31DR72D223KL |
AN20ZF223K- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Kyocera AVX Components | 12062C223KAZ4A vs AN20ZF223K- |