Part Details for 12062C472KAZ2A by Kyocera AVX Components
Overview of 12062C472KAZ2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C472KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF31BR72D472KTCT-ND
|
DigiKey | CAP CER 4700PF 200V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12124 In Stock |
|
$0.0553 / $0.3400 | Buy Now |
DISTI #
581-12062C472KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31BR72D472KT NEW GLOBAL PN STD MB CMA A 581-KGF31BR72D472KT RoHS: Compliant | 0 |
|
$0.0530 / $0.3200 | Order Now |
|
Future Electronics | 1206 4.7 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0510 / $0.0581 | Buy Now |
DISTI #
12062C472KAZ2A
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0383 | RFQ |
DISTI #
KGF31BR72D472KT
|
Avnet Abacus | (Alt: KGF31BR72D472KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12062C472KAZ2A
12062C472KAZ2A CAD Models
12062C472KAZ2A Part Data Attributes
|
12062C472KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C472KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C472KAZ2A
This table gives cross-reference parts and alternative options found for 12062C472KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C472KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062C472KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C472KAZ2A vs 12062C472KAZ4A |
12062C472KAT2A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 12062C472KAZ2A vs 12062C472KAT2A |
12062C472KAT4A | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 200V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 12062C472KAZ2A vs 12062C472KAT4A |
GMG31X7R472K200NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 12062C472KAZ2A vs GMG31X7R472K200NT-10 |
KGM31TR72D472KL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C472KAZ2A vs KGM31TR72D472KL |
GMG31X7R472K200NT-3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 12062C472KAZ2A vs GMG31X7R472K200NT-3 |