Part Details for 12062C683JAT2A by Kyocera AVX Components
Overview of 12062C683JAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C683JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12062C683JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 200 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 12062C683JAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM31AR72D683JU
|
Avnet Abacus | (Alt: KGM31AR72D683JU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12062C683JAT2A
12062C683JAT2A CAD Models
12062C683JAT2A Part Data Attributes
|
12062C683JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C683JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 200V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C683JAT2A
This table gives cross-reference parts and alternative options found for 12062C683JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C683JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/683JX1206T13FF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C683JAT2A vs CMC-200/683JX1206T13FF |
CMC-200/683JX1206WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C683JAT2A vs CMC-200/683JX1206WFF |
NMC-H1206X7R683J200TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | 12062C683JAT2A vs NMC-H1206X7R683J200TRPLPF |
CMC-200/683JX1206T13F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C683JAT2A vs CMC-200/683JX1206T13F |
12062C683J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C683JAT2A vs 12062C683J4U2A |
12062C683J4T2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C683JAT2A vs 12062C683J4T2A |
C1206X7R201-683JNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | VENKEL LTD | 12062C683JAT2A vs C1206X7R201-683JNP |
GMC31X7R683J200NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | Cal-Chip Electronics | 12062C683JAT2A vs GMC31X7R683J200NTDLF |
CMC-200/683JX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C683JAT2A vs CMC-200/683JX1206TF |
CMC-200/683JX1206TFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | Tecate Group | 12062C683JAT2A vs CMC-200/683JX1206TFF |